Molex 98266 Series FFC Jumper Cable, 20, 500 μm Pitch, 127 mm Length
- RS Stock No.:
- 693-952
- Mfr. Part No.:
- 98266-0216
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 60 units)*
€194.88
(exc. VAT)
€239.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €194.88 | €3.248 |
*price indicative
- RS Stock No.:
- 693-952
- Mfr. Part No.:
- 98266-0216
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 127mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 20 | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 127mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 20 | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is designed for high-performance applications requiring flexibility and efficient connectivity. Featuring a 0.50mm pitch and a cable length of 152.00mm, this jumper is Ideal for use in Compact electronic assemblies where space is at a premium. Its opposite side contacts (Type D) facilitate seamless integration into existing systems, while the tin (Sn) plating ensures excellent conductivity and durability. With a robust design supporting up to 20 circuits, this product not only meets but exceeds industry standards for reliability, making it an essential component for engineers and designers looking for a superior flat-flexible cable solution.
Built from high-quality materials for exceptional long-term use
Meets EU RoHS compliance standards, underscoring environmental responsibility
Compatible with various Easy-On FFC/FPC connectors, enhancing adaptability
Positive feedback on mating Interface offers secure connections
Lightweight at only 0.990g, reducing the overall weight of assemblies
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
