Molex 98266 Series FFC Jumper Cable, 30, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 691-979
- Mfr. Part No.:
- 98266-0300
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 50 units)*
€165.65
(exc. VAT)
€203.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €165.65 | €3.313 |
*price indicative
- RS Stock No.:
- 691-979
- Mfr. Part No.:
- 98266-0300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 30 | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is a highly versatile flat-flexible cable designed to facilitate efficient connections in Compact electronic environments. Featuring a 0.50mm pitch and a length of 102mm, this jumper accommodates 28 circuits and supports opposite side contact configurations (Type D). Its extra-flexible design, combined with tin plating, ensures Durable performance, making it Ideal for applications that require reliable electrical transmission under varying conditions. This product is engineered to provide ease of use and optimal connectivity, suitable for a range of devices and systems.
Crafted with extra-flexible materials, enabling easy routing in tight spaces
Tin-plated contacts offer excellent conductivity and resistance to corrosion
Temperature range from -40° to +105°C ensures reliable performance in diverse environments
Compatible with multiple Easy-On FFC/FPC connectors for added flexibility
Packaging designed for safe storage and transport, maintaining product integrity
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
