HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 60, 30.48 m Length
- RS Stock No.:
- 744-323
- Mfr. Part No.:
- 09180607005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€570.43
(exc. VAT)
€701.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €570.43 |
*price indicative
- RS Stock No.:
- 744-323
- Mfr. Part No.:
- 09180607005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 60 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Twisted Pair | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SEK | |
| Cable Length | 30.48m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Multicolour | |
| Hi-Flex | No | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 60 | ||
American Wire Gauge 28AWG | ||
Conductor Type Twisted Pair | ||
Jacket Material Polyvinyl Chloride | ||
Series SEK | ||
Cable Length 30.48m | ||
Standards/Approvals RoHS | ||
Jacket Colour Multicolour | ||
Hi-Flex No | ||
Fire Behaviour VW-1 | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination, this flat cable is designed for efficient connectivity in various applications. Its robust construction and compliance with industry standards ensure reliable performance in demanding environments.
Features & Benefits
Copper cable provides excellent conductivity for efficient signal transmission
AWG 28/7 ensures compatibility with a wide range of devices
PVC jacket offers durability and resistance to environmental factors
Cable length of 30.48 m allows flexibility in installation
Unshielded design simplifies integration into various systems
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Compliant with China RoHS and ELV standards for environmental safety
60 conductors enhance connectivity options for complex systems
1.27 mm pitch facilitates easy termination and connection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What is the cable length of this flat cable?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
