Molex 15266 Series FFC Jumper Cable, 20, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 815-167
- Mfr. Part No.:
- 15266-0210
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€301.44
(exc. VAT)
€370.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €301.44 | €3.014 |
*price indicative
- RS Stock No.:
- 815-167
- Mfr. Part No.:
- 15266-0210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Cable Length | 76mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Cable Length 76mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 20 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper provides versatile connections for electronic devices, designed with opposite side contacts and premium tin plating for enhanced performance.
0.50mm pitch ensures compatibility with various devices
76.00mm cable length optimises space within Compact assemblies
20 circuits facilitate efficient signal transmission
Tin plating enhances conductivity and corrosion resistance
Rated for a maximum current of 0.5A and voltage of 60V AC
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 178 mm Length
