Molex 98266 Series FFC Jumper Cable, 40, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 815-421
- Mfr. Part No.:
- 98266-0427
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 50 units)*
€181.88
(exc. VAT)
€223.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €181.88 | €3.638 |
*price indicative
- RS Stock No.:
- 815-421
- Mfr. Part No.:
- 98266-0427
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 51mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 40 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 51mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 40 | ||
- COO (Country of Origin):
- DE
The Molex flat-flexible cable is designed for seamless connections with a 0.50mm pitch, perfect for flexible applications where space is at a premium.
0.50mm pitch ensures Compact connections in tight spaces
Tin plating provides excellent conductivity and reliability
Operating temperature range of -40° to +105°C accommodates diverse environments
Extra-flexible design enhances adaptability and reduces stress on connections
Compatible with multiple Easy-On FFC/FPC connectors for versatile use
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
