Molex 98266 Series FFC Jumper Cable, 12, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 693-726
- Mfr. Part No.:
- 98266-0120
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 80 units)*
€205.66
(exc. VAT)
€252.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €205.66 | €2.571 |
*price indicative
- RS Stock No.:
- 693-726
- Mfr. Part No.:
- 98266-0120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 12 | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 12 | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is engineered for superior connectivity in Compact spaces, specifically designed with a 0.50mm pitch and twelve circuits. Ideal for precise applications, this jumper features a unique opposite side contact layout (Type D) which accommodates intricate designs. With a cable length of 51.00mm and extra-flexible design, it is well-suited for various electronic devices that require reliable signal transmission. Built with tin plating, it ensures consistent contact performance and enhances durability. This jumper meets stringent compliance standards, facilitating seamless integration into diverse environments while providing exceptional quality and efficiency for your connectivity needs.
Voltage rated for 60V AC, making it suitable for a range of electronic devices
Extra-flexible design enhances performance in dynamic environments
Tin plating provides excellent mating and durability against wear
Compliant with EU RoHS standards ensuring environmental safety
Compatible with multiple Molex Easy-On connectors for versatile pairing
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
