Molex 98266 Series FFC Jumper Cable, 45, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 693-729
- Mfr. Part No.:
- 98266-1164
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 80 units)*
€171.38
(exc. VAT)
€210.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €171.38 | €2.142 |
*price indicative
- RS Stock No.:
- 693-729
- Mfr. Part No.:
- 98266-1164
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 45 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 45 | ||
- COO (Country of Origin):
- DE
The Molex Premo-Flex FFC Jumper is engineered for seamless connectivity in electronic assemblies, boasting a 0.50mm pitch and a robust design. This jumper features opposite side contacts (Type D) and a flexible cable measuring 51.00mm in length, ensuring reliable performance in tight spaces. With a tin plating for enhanced durability and 45 circuits, it delivers consistent power and data transmission. Ideal for applications requiring low-profile connections, the Premo-Flex FFC Jumper supports a maximum current of 0.5A and voltage up to 60V AC, making it a dependable choice for various electronic projects. Ensure your devices operate efficiently with this active, high-quality solution from Molex.
Tin plating provides excellent corrosion resistance and reliability
Operates effectively across a temperature range of -40° to +105°C
Designed to mate with various Easy-On FFC/FPC connectors for versatile compatibility
Compliant with EU RoHS standards, ensuring environmentally responsible usage
Low-halogen status meets industry environmental compliance requirements
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
