Molex 15166 Series FFC Jumper Cable, 12, 500 μm Pitch, 76 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€205.45

(exc. VAT)

€252.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€205.45€2.055

*price indicative

RS Stock No.:
817-120
Mfr. Part No.:
15166-0122
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

15166

Jacket Material

Polyester

Cable Length

76mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Conductor Material

Copper

Number of Conductors

12

COO (Country of Origin):
HU
The Molex flat-flexible cable jumper provides a 0.50mm pitch with opposite side contacts, is designed for versatile applications requiring a Compact connection solution.

Current rating of 0.5A ensures efficient performance

Voltage capacity up to 60V AC accommodates various applications

76.00mm cable length designed for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy