Molex 15166 Series FFC Jumper Cable, 12, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 816-494
- Mfr. Part No.:
- 15166-0117
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€225.66
(exc. VAT)
€277.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.66 | €2.257 |
*price indicative
- RS Stock No.:
- 816-494
- Mfr. Part No.:
- 15166-0117
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyester | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyester | ||
Cable Length 30mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 12 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper is designed for seamless connectivity in Compact applications. It features same side contacts and is Ideal for a variety of electronic devices requiring efficient data transfer.
0.50mm pitch provides Compact design for space-constrained applications
Ultra-flexible design allows for easy routing in tight spaces
Tin plating enhances conductivity and overall durability
Temperature range of -40° to +105°C supports diverse environments
12 circuits facilitate complex connections within various systems
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
