Molex 15166 Series FFC Jumper Cable, 34, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 815-158
- Mfr. Part No.:
- 15166-0359
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€170.09
(exc. VAT)
€209.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €170.09 | €1.701 |
*price indicative
- RS Stock No.:
- 815-158
- Mfr. Part No.:
- 15166-0359
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Cable Length | 30mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 34 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Cable Length 30mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 34 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper offers reliable connectivity with same side contacts and an ultra-flexible design, Ideal for Compact applications where space is a concern.
0.50mm pitch for seamless mating Interface
Supports a maximum current of 0.5A and voltage up to 60V AC
Constructed with a tin plating for enhanced durability
Features 34 circuits for versatile connectivity
Operates effectively in temperatures ranging from -40° to +105°C
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
