Molex 15166 Series FFC Jumper Cable, 8, 500 μm Pitch, 30 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€230.71

(exc. VAT)

€283.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€230.71€2.307

*price indicative

RS Stock No.:
816-488
Mfr. Part No.:
15166-0073
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Jacket Material

Polyester

Series

15166

Cable Length

30mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Number of Conductors

8

Conductor Material

Copper

COO (Country of Origin):
HU
The Molex Flat-Flexible Cable offers a reliable connection solution, is designed specifically for transferring signals in Compact electronic applications. Its precision engineering ensures optimal performance in various uses, especially where space is limited.

0.50mm pitch enables seamless mating with compatible connectors

The ultra-flexible design allows for tight routing in confined spaces

Cables are tin-plated, ensuring robust connectivity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy