Molex 15267 Series FFC Jumper Cable, 10, 1 mm Pitch, 102 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€175.14

(exc. VAT)

€215.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€175.14€1.751

*price indicative

RS Stock No.:
817-084
Mfr. Part No.:
15267-0251
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

15267

Jacket Material

Polyester

Cable Length

102mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Conductor Material

Copper

Number of Conductors

10

COO (Country of Origin):
HU
The Molex flat-flexible cable provides flexible connectivity solutions through its robust jumper design, enabling seamless circuit integration in various applications.

Suitable for high-density applications with 1.00mm pitch for efficient space utilisation

Max current rating of 1.2A allows for reliable performance under electrical loads

Cable length of 102.00mm ensures versatile installation options in Compact spaces

Constructed with tin plating for superior conductivity and corrosion resistance

Compatible with multiple Easy-On connectors, enhancing versatility in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy