Molex 15267 Series FFC Jumper Cable, 12, 1 mm Pitch, 51 mm Length
- RS Stock No.:
- 817-086
- Mfr. Part No.:
- 15267-0269
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-086
- Mfr. Part No.:
- 15267-0269
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyester | |
| Series | 15267 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 12 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Jacket Material Polyester | ||
Series 15267 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 12 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex high-quality flat-flexible cable is designed for versatile connectivity in electronic applications. It features 12 circuits and is Ideal for use where space and performance are critical.
1.00mm pitch provides a precise connection for reliable performance
Cable length of 51.00mm ensures compatibility with various layouts
Rated for a maximum current of 1.2A and voltage of 60V AC for versatile applications
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
