Molex 15166 Series FFC Jumper Cable, 8, 500 μm Pitch, 76 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€220.61

(exc. VAT)

€271.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€220.61€2.206

*price indicative

RS Stock No.:
816-490
Mfr. Part No.:
15166-0077
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Jacket Material

Polyester

Series

15166

Cable Length

76mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Number of Conductors

8

Conductor Material

Copper

COO (Country of Origin):
HU
The Molex flat-flexible cable solution is engineered for seamless connectivity with ultra-flexible design, Ideal for Compact applications. This product exemplifies reliability and efficiency, catering to diverse Electronic Assembly needs.

0.50mm pitch facilitates Compact and efficient connections

76.00mm cable length ensures versatility in various applications

Tin plating enhances durability and improves electrical conductivity

Supports a maximum current of 0.5A and voltage of 60V AC

Operates effectively in a temperature range of -40° to +105°C

Includes 8 circuits for enhanced data transmission capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy