3M 3625 Series Flat Ribbon Cable, 8-Way, 1mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-2074
Mfr. Part No.:
3625/08 300FT
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Ribbon Cable Type

Flat

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

8

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3625

Width

8 mm

Voltage Rating

300 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Conductor Strand Type

Stranded

Number of Strands

7

Size of Strands

36 AWG

Capacitance

32.2pF/m

Core Strands

7/36

Standards Met

RoHS Compliant, UL

Characteristic Impedance

146 (Balanced) Ω, 89 (Unbalanced) Ω

Operating Temperature Range

-20 → +105 °C

3M 3625 Series Ribbon Cable, 1mm Pitch, 8 Ways - 3625/08 300FT


This ribbon cable is an unsheathed flat cable designed for versatility in various electronic applications. It features 28 AWG stranded conductors arranged in 8 ways, making it ideal for mass termination to metric connectors. With a length of 91 m and a width of 8 mm, it offers considerable flexibility for installation and use in different systems.

Features & Benefits


• 1 mm pitch facilitates compact installations without sacrificing performance
• Sturdy 28 AWG stranded conductors enhance flexibility and longevity
• Unsheathed design allows for easy access during assembly and termination
• Rated for temperatures between -20 °C to +105 °C for diverse environments
• RoHS compliant cable ensures adherence to environmental standards
• High flammability rating of VW-1 for added safety in applications

Applications


• Used in automation systems for reliable signal transmission
• Ideal for electronics projects requiring compact cabling solutions
• Utilised in control panel wiring due to its durability
• Suitable for connecting hardware in telecommunication sectors
• Employed in robotics for streamlined electrical routing

How does the cable's conductor type impact its performance?


The stranded conductor design allows for increased flexibility, which is essential in applications requiring bending or movement, thereby extending the product's lifespan and usability.

What environmental conditions can this cable withstand?


This cable can operate effectively in temperatures ranging from -20 °C to +105 °C, making it suitable for both indoor and outdoor installations and various industrial environments.

What termination options are available for this ribbon cable?


The cable is designed for mass termination with metric connectors, enabling efficient, high-density wiring for electronic devices and systems without the need for individual conductor setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy