3M 3625 Series Flat Ribbon Cable, 8-Way, 1mm Pitch, 91m Length
- RS Stock No.:
- 828-9844
- Mfr. Part No.:
- 3625/08 300FT
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-9844
- Mfr. Part No.:
- 3625/08 300FT
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Ribbon Cable Type | Flat | |
| Pitch | 1mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 8 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 AWG | |
| Series | 3625 | |
| Length | 91m | |
| Width | 8 mm | |
| Voltage Rating | 300 V | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Conductor Strand Type | Stranded | |
| Sheath Colour | Grey | |
| Core Strands | 7/36 | |
| Capacitance | 32.2pF/m | |
| Standards Met | RoHS Compliant, UL | |
| Characteristic Impedance | 146 (Balanced) Ω, 89 (Unbalanced) Ω | |
| Jacketed | Yes | |
| Size of Strands | 36 AWG | |
| Operating Temperature Range | -20 → +105 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Ribbon Cable Type Flat | ||
Pitch 1mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 8 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Series 3625 | ||
Length 91m | ||
Width 8 mm | ||
Voltage Rating 300 V | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Conductor Strand Type Stranded | ||
Sheath Colour Grey | ||
Core Strands 7/36 | ||
Capacitance 32.2pF/m | ||
Standards Met RoHS Compliant, UL | ||
Characteristic Impedance 146 (Balanced) Ω, 89 (Unbalanced) Ω | ||
Jacketed Yes | ||
Size of Strands 36 AWG | ||
Operating Temperature Range -20 → +105 °C | ||
- COO (Country of Origin):
- US
3M 3625 Series Ribbon Cable, 1mm Pitch, 8 Ways - 3625/08 300FT
This ribbon cable is an unsheathed flat cable designed for versatility in various electronic applications. It features 28 AWG stranded conductors arranged in 8 ways, making it ideal for mass termination to metric connectors. With a length of 91 m and a width of 8 mm, it offers considerable flexibility for installation and use in different systems.
Features & Benefits
• 1 mm pitch facilitates compact installations without sacrificing performance
• Sturdy 28 AWG stranded conductors enhance flexibility and longevity
• Unsheathed design allows for easy access during assembly and termination
• Rated for temperatures between -20 °C to +105 °C for diverse environments
• RoHS compliant cable ensures adherence to environmental standards
• High flammability rating of VW-1 for added safety in applications
• Sturdy 28 AWG stranded conductors enhance flexibility and longevity
• Unsheathed design allows for easy access during assembly and termination
• Rated for temperatures between -20 °C to +105 °C for diverse environments
• RoHS compliant cable ensures adherence to environmental standards
• High flammability rating of VW-1 for added safety in applications
Applications
• Used in automation systems for reliable signal transmission
• Ideal for electronics projects requiring compact cabling solutions
• Utilised in control panel wiring due to its durability
• Suitable for connecting hardware in telecommunication sectors
• Employed in robotics for streamlined electrical routing
• Ideal for electronics projects requiring compact cabling solutions
• Utilised in control panel wiring due to its durability
• Suitable for connecting hardware in telecommunication sectors
• Employed in robotics for streamlined electrical routing
How does the cable's conductor type impact its performance?
The stranded conductor design allows for increased flexibility, which is essential in applications requiring bending or movement, thereby extending the product's lifespan and usability.
What environmental conditions can this cable withstand?
This cable can operate effectively in temperatures ranging from -20 °C to +105 °C, making it suitable for both indoor and outdoor installations and various industrial environments.
What termination options are available for this ribbon cable?
The cable is designed for mass termination with metric connectors, enabling efficient, high-density wiring for electronic devices and systems without the need for individual conductor setup.
Related links
- 3M 3625 Series Flat Ribbon Cable 1mm Pitch
- 3M 3625 Series Flat Ribbon Cable 1mm Pitch
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 274 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 92 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 31 m Length