Molex Premo-Flex Series Ribbon Cable, 18, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 219-3372
- Mfr. Part No.:
- 150200187
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€998.75
(exc. VAT)
€1,228.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | €3.995 | €998.75 |
| 1000 + | €3.507 | €876.75 |
*price indicative
- RS Stock No.:
- 219-3372
- Mfr. Part No.:
- 150200187
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 18 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 18 | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Gold Contact Plating, 0.5A Current Rating - Premo-Flex Series - 150200187
To link your electronic appliances to a circuit board with minimal fuss, reach for this ribbon cable from Molex. It's easy to bend and fold without causing damage, so it fits the bill for complex networks. An 18-way construction gives you command of multiple peripherals and reduces your system's wiring needs. The contacts are gold-plated to improve corrosion resistance, so you can be sure of long-lasting performance.
Features & Benefits
• Polyester insulation prevents user contact with live parts for safe handling and operation
• Comes in a box of 250, giving you enough for numerous jobs
• Short length of 76mm for clutter-free wiring
Applications
• Consumer electronics
• Laptop and desktop computers
• Printers and scanners
What's the temperature tolerance of this ribbon cable?
This unit works reliably in operating temperatures ranging between -40°C and +105°C, making it fit for use in demanding conditions.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
