Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 15, Type D to Type D
- RS Stock No.:
- 219-3436
- Mfr. Part No.:
- 150200834
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €171.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€627.25
(exc. VAT)
€771.50
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €2.509 | €627.25 | - |
| 1000 + | €2.338 | €584.50 | €171.00 |
*price indicative
- RS Stock No.:
- 219-3436
- Mfr. Part No.:
- 150200834
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type D | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type D | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type D | ||
Product Type Ribbon Cable | ||
Connector Type B Type D | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 51 mm length and 15 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Polyester insulation
Simple assembly process
Meets industry standard requirements
Related links
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
