Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 35, Type D to Type D
- RS Stock No.:
- 219-3442
- Mfr. Part No.:
- 150201054
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €580.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€1,187.50
(exc. VAT)
€1,460.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €4.75 | €1,187.50 | - |
| 1000 + | €4.17 | €1,042.50 | €580.00 |
*price indicative
- RS Stock No.:
- 219-3442
- Mfr. Part No.:
- 150201054
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type D | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type D | |
| Number of Contacts A | 35 | |
| Number of Contacts B | 35 | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type D | ||
Product Type Ribbon Cable | ||
Connector Type B Type D | ||
Number of Contacts A 35 | ||
Number of Contacts B 35 | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 60V AC Maximum Voltage, 0.617g Weight - 15020 Series - 150201054
Make solid PCB connections using this ribbon cable from Molex. It has a 35-way configuration, allowing you to send multiple signals while minimising the wiring needed in your system. A pitch size of 0.5mm means the conductors are evenly spaced out, preventing any contact that may cause arcing or short circuits. Gold-plated contacts deliver high conductivity, as well as the corrosion resistance needed for long-lasting performance in demanding conditions.
Features & Benefits
• Maximum current of 0.5A per contact for energy efficiency
• Does its job reliably in an operating temperature range between -40°C and +105°C
• 51mm length, so you can make short-range links without any clutter
Applications
• HVAC systems
• Medical devices
• Telecommunications equipment
Can I use this cable in volatile work environments?
Yes, this cable has low-halogen properties, so it doesn't emit hazardous fumes during a fire. This makes it a safe option to use in sensitive work environments.
Related links
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
