Molex 15020 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 35, Type D to Type D
- RS Stock No.:
- 219-3445
- Mfr. Part No.:
- 150201056
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€25.52
(exc. VAT)
€31.39
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €5.104 | €25.52 |
| 50 - 120 | €4.506 | €22.53 |
| 125 + | €3.578 | €17.89 |
*price indicative
- RS Stock No.:
- 219-3445
- Mfr. Part No.:
- 150201056
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type D | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type D | |
| Number of Contacts A | 35 | |
| Number of Contacts B | 35 | |
| Series | 15020 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type D | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type D | ||
Number of Contacts A 35 | ||
Number of Contacts B 35 | ||
Series 15020 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Gold-Plated Contacts, 76mm Length - 15020 Series - 150201056
Need a trusty middleman between your electronic parts and PCB? Put this ribbon cable from Molex on duty. Its 35-way construction gives you multi-circuit control and reduces the wiring needs of your system. The contacts are gold-plated, so you can rely on their corrosion resistance and high conductivity. This ensures long-term performance even in challenging conditions. A pitch size of 0.5mm means the conductors are evenly spaced, eliminating the risk of contact that could lead to short circuits or arcing.
Features & Benefits
• Maximum 60V AC rating, suitable for low-voltage applications
• Safe to use in challenging settings, thanks to an operating temperature range between -40°C and +105°C
• Polyester insulation resists moisture and chemicals for long-lasting performance
Applications
• Consumer electronics
• Renewable energy systems
• Military technology
What connectors can I pair this component with?
You can pair this cable with Easy-On FPC connectors (such as 670-2623) to build a straightforward and secure assembly.
Related links
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type A to Type A
