Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 35, Type D to Type D
- RS Stock No.:
- 219-3447
- Mfr. Part No.:
- 150201058
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€26.60
(exc. VAT)
€32.70
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €5.32 | €26.60 |
| 50 - 120 | €4.676 | €23.38 |
| 125 + | €3.718 | €18.59 |
*price indicative
- RS Stock No.:
- 219-3447
- Mfr. Part No.:
- 150201058
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type D | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type D | |
| Number of Contacts A | 35 | |
| Number of Contacts B | 35 | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type D | ||
Cable Type Flat Ribbon | ||
Connector Type B Type D | ||
Number of Contacts A 35 | ||
Number of Contacts B 35 | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, +105°C Maximum Operating Temperature, Polyester Insulation - 15020 Series - 150201058
Create a reliable connection between internal components and your PCB with this ribbon cable from Molex. It has a type-D contact layout, meaning the contacts are kept separate on opposite sides, helping to reduce crosstalk and boost signal integrity. A 35-way design enables the transmission of multiple signals at the same time, reducing the amount of wiring needed in your system. This cable is 102mm long, so you can make short-range attachments without the hassle of clutter.
Features & Benefits
• Gold-plated contacts are highly conductive and resist corrosion for long-lasting use
• Doesn't need any complex tools for installation, saving time and effort
• Maximum rating of 60V AC, so it's ideal for low-voltage applications
Applications
• Medical equipment
• Industrial automation
• Gaming consoles
• Data centres
Is this component energy-efficient?
Yes, this cable has a maximum current of 0.5A per contact, meaning it's an energy-saving option that produces minimal heat.
Related links
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
