Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 14, Type A to Type A
- RS Stock No.:
- 219-3495
- Mfr. Part No.:
- 150390293
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.95
(exc. VAT)
€24.55
(inc. VAT)
In Stock
- 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.99 | €19.95 |
| 50 - 120 | €3.508 | €17.54 |
| 125 + | €2.798 | €13.99 |
*price indicative
- RS Stock No.:
- 219-3495
- Mfr. Part No.:
- 150390293
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 14 | |
| Number of Contacts B | 14 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 14 | ||
Number of Contacts B 14 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Flexible, 76mm Length - 15039 Series - 150390293
Looking for the snappiest way to connect your networking circuit boards? Put this ribbon cable from Molex to the test. The 14-way assembly allows you to hook up multiple circuits in a jiffy, while its crimp-quality contacts ensure a durable and reliable connection. The unit's design also makes maintenance a cinch, as you don't need to fiddle with multiple wires. For compatibility with humid locations, its contacts are plated in corrosion-resistant gold. This metal also offers superior conductivity to ensure efficient electrical flow.
Features & Benefits
• Withstands up to 50,000 bending cycles for long-term flexibility
• Low mating pitch of 1mm helps to maximise board-packing efficiency
• Fast network commissioning to boost productivity
Applications
• Industrial automation
• Aerospace technology
• Security centres
• Data and communication facilities
Is this ribbon cable reliable in harsh settings?
Yes, you can count on the assembly to do its job in harsh environments, thanks to a wide operating temperature range between -40°C and +105°C.
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
