Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 17, Type A to Type A
- RS Stock No.:
- 219-3559
- Mfr. Part No.:
- 150390859
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €6.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.912 | €14.56 | - |
| 50 - 120 | €2.78 | €13.90 | €6.60 |
| 125 + | €2.716 | €13.58 | €24.50 |
*price indicative
- RS Stock No.:
- 219-3559
- Mfr. Part No.:
- 150390859
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 17 | |
| Number of Contacts B | 17 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 17 | ||
Number of Contacts B 17 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 1.2A Maximum Current Rating Per Contact, 60V AC Maximum Voltage Rating - Premo-Flex Series - 150390859
When your PCBs need to stay in touch, reach for this ribbon cable from Molex. The flat wire creates board-to-board links to streamline signal communications between components. It handles up to 17 circuits to simplify your layout and save on installation space. It's a rugged product that keeps its cool in challenging conditions with temperatures between -40°C and +105°C.
Features & Benefits
• Polyester insulation makes the cable safe to handle
• 1mm pitch takes up little space on a PCB
• Highly conductive gold-plated contacts for reliable signal transmission and resistance to corrosion
Applications
• Consumer electronics
• Factory control panels
• Aerospace applications
• IT installations
• Telecommunications networks
How do I install this ribbon cable?
Installation is quick – just insert the cable in the compatible bracket or tab on your PCB and clip it shut to secure the connection.
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
