Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 16, Type A to Type A
- RS Stock No.:
- 219-3499
- Mfr. Part No.:
- 150390315
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-3499
- Mfr. Part No.:
- 150390315
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 16 | |
| Number of Contacts B | 16 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 16 | ||
Number of Contacts B 16 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 76mm Length, 1.2A Maximum Current Per Contact - 15039 Series - 150390315
Need to make a reliable connection between internal components on your circuit board? Trust this ribbon cable from Molex to do the job. It's designed to mate with an FPC connector (such as 144-8158) that simply presses down on its insulator to achieve a solid link. As this process is done without tools, you save time and hassle. The cable's contacts are gold-plated for high conductivity and resistance to corrosion, assuring you of long-term performance.
Features & Benefits
• 16-contact construction for multi-circuit control
• Current rating of 1.2A per contact and voltage rating of 60V AC make it the right choice for demanding applications
• Short length of 76mm for clutter-free assembly
Applications
• Consumer electronics
• Laptop and desktop computers
• Gaming consoles
What's the temperature tolerance of this ribbon cable?
This piece of kit works optimally in a temperature range between -40°C and +105°C, so it's fit for extreme conditions.
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
