Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 18, Type A to Type A
- RS Stock No.:
- 219-3503
- Mfr. Part No.:
- 150390337
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €16.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.16
(exc. VAT)
€16.19
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.632 | €13.16 | - |
| 50 - 120 | €2.312 | €11.56 | €16.00 |
| 125 + | €1.97 | €9.85 | €82.75 |
*price indicative
- RS Stock No.:
- 219-3503
- Mfr. Part No.:
- 150390337
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 18 | |
| Number of Contacts B | 18 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 18 | ||
Number of Contacts B 18 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 1.2A Current Rating Per Contact, 76mm Length - 15039 Series - 150390337
Reliable signalling is all in a day's work for this Molex ribbon cable. It has an 18-way design with gold-plated contacts, meaning it joins multiple circuits in a flash and resists corrosion to keep information flowing, even in tough conditions. As each contact carries a current of up to 1.2A per contact, this is a handy choice for data distribution applications. Packing the cable into complex setups is no problem, as it's super-bendy and has a 1mm pitch.
Features & Benefits
• Polyester insulation for safe handling
• Copper cores ensure efficient energy transfer
• Comes in packs of 250 pieces for hassle-free stocking
• 76mm length for easy reach
Applications
• Sensing and measuring equipment
• Packaging industry
• Retail units
• Computer networking
How are the contacts configured on this ribbon cable?
All of the contacts are on the same side to make installation straightforward.
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
