Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 4, Type A to Type A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
219-3534
Mfr. Part No.:
150390711
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

4

Number of Contacts B

4

Series

15039

Cable Length

152mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, Type A, 1.2A Maximum Current Per Contact - 15039 Series - 150390711


Want a low-profile linking solution for electrical components that are set at a distance? Choose this ribbon cable from Molex. A length of 152mm puts internal connections inside your devices in easy reach. Its flat design trumps alternatives with a circular profile when it comes to slotting into tight areas. A tidy 1mm pitch gives space between contacts to minimise crosstalk, so you can be sure of effective signal distribution.

Features & Benefits


• FFC design offers flexibility and straightforward termination with a compatible connector (such as 670-6795)

• Gold contact plating efficiently conducts electrical signals while resisting corrosion

• Handles 4 circuits to minimise your wiring's complexity

Applications


• Lighting rigs

• HVAC equipment

• Robotics systems

• Computer networks

Can I use this cable in low-voltage systems?


Yes. It handles up to 60V AC, so it's ideal for use in low-power systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy