Leitz Black A4 Lever Arch Ring Binder Ring Binder
- RS Stock No.:
- 652-482
- Mfr. Part No.:
- 11060095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.35 |
*price indicative
- RS Stock No.:
- 652-482
- Mfr. Part No.:
- 11060095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Black | |
| Closure Mechanism | Lever Arch | |
| Sub Type | Ring Binder | |
| Clip Type | Ring Binder | |
| Number of Rings | 2 | |
| Spine Width | 82mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Black | ||
Closure Mechanism Lever Arch | ||
Sub Type Ring Binder | ||
Clip Type Ring Binder | ||
Number of Rings 2 | ||
Spine Width 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz 180° Active WOW Lever Arch File is an innovative solution designed for those who seek both style and functionality in document management. Constructed from lightweight polyfoam, it combines durability with a striking dual-colour geometric pattern, making it perfect for both office and on-the-go use. This lever arch file offers a patented 180° precision mechanism, allowing for quicker filing and easier access to documents. With an impressive capacity to hold up to 500 A4 sheets, alongside features like elastic band fasteners and inside pockets for added storage, this product seamlessly blends practicality with eye-catching design.
Lightweight polyfoam material ensures easy transport and use
Debossed cover adds a sophisticated touch to the file's aesthetic
Patented mechanism enables a wider opening for efficient filing
Elastic band fastener secures documents during transportation
Inside pockets provide convenient storage for papers, CDs, and business cards
Round spine design and pen holder enhance user-friendliness
82 mm spine width accommodates up to 500 A4 sheets for maximum capacity
Backed by a 5-year guarantee on the mechanism for reliable use
Available in vibrant WOW colours to reflect personal style
Related links
- Leitz Black A4 Lever Arch Ring Binder Ring Binder
- Leitz Black A4 Lever Arch Ring Binder File
- Leitz Blue A4 Lever Arch Ring Binder Ring Binder
- Leitz Red A4 Lever Arch Ring Binder Ring Binder
- Rexel Black A4 Lever Arch Ring Binder File
- Rexel Assorted A4 Lever Arch Ring Binder Ring Binder
- Esselte Black A4 Lever Arch Ring Binder
- Esselte Green A4 Lever Arch Ring Binder
