RS Better World

Leitz Black A4 Lever Arch Ring Binder Ring Binder

Subtotal (1 unit)*

€7.26

(exc. VAT)

€8.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-518
Mfr. Part No.:
10190095
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Black

Closure Mechanism

Lever Arch

Sub Type

Ring Binder

Clip Type

Ring Binder

Number of Rings

2

Spine Width

55mm

Better World Product

Yes

Better World Verification

Blue Angel

RoHS Status: Exempt

COO (Country of Origin):
PL
The Leitz 180° Recycle Lever Arch File is a premium quality solution designed to organise and protect your important documents. Crafted from 100% recycled materials, this eco-friendly filing system is fully disassemblable, allowing for complete recycling. With a generous 350 A4 sheet capacity, it facilitates efficient filing through its unique mechanism that opens a full 180 degrees, making it exceptionally easy to access documents. The stylish black cover adds a contemporary touch to any office or home environment, embodying both functionality and sustainability. Additionally, its FSC and Blue Angel certifications highlight its commitment to environmental responsibility, making it an excellent choice for those looking to enhance their workspace sustainably.

Constructed from 100% recycled card, ensuring a minimal environmental impact

Designed for complete recyclability, aligning with sustainable practices

Features a unique 180° opening mechanism for swift access and filing

Accommodates up to 350 A4 sheets (80 gsm) for ample document storage

Light grey recycled plastic thumbhole for effortless retrieval

Includes a 5-year guarantee on the mechanism for reliable performance

Stylish black cover complements modern office aesthetics

Produced in Europe, adhering to high-quality manufacturing standards

Offers easy customisation with downloadable spine labels online, reducing packaging waste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy