TE Connectivity, Solistrand Uninsulated Ring Terminal, M12 Stud Size 2 AWG 2 AWG Wire Size, Silver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-468
Distrelec Article No.:
304-47-225
Mfr. Part No.:
321873
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

12.7mm

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Overall Length

49.73mm

Stud Size

M12

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

790μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
US
The TE Connectivity Closed Ring Tongue Terminal from te connectivity is engineered for reliability and precision in electrical connections. Ideal for heavy-duty applications, this terminal accommodates 2/0 AWG wire size and features an impressive 1/2 or M12 stud size. With its closed barrel design, this product not only ensures a solid and secure crimp but also offers tin plating for enhanced corrosion resistance. Designed for compatibility with copper wire, it meets stringent industry standards, making it a trustworthy choice for your electrical needs. Its thoughtful engineering also accommodates ease of installation whilst maintaining durability under various conditions. Perfect for professionals seeking a robust solution in their wiring projects, this terminal ensures optimal performance in demanding environments.

Closed barrel design for secure crimping

Tin plating for improved corrosion resistance

Compatible with 2/0 AWG wire size for enhanced versatility

Single-hole configuration allows for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy