Molex, 19035 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 534-343
- Distrelec Article No.:
- 304-54-664
- Mfr. Part No.:
- 190350003
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.89 | €0.689 |
| 5 - 9 | €6.35 | €0.635 |
| 10 + | €5.71 | €0.571 |
*price indicative
- RS Stock No.:
- 534-343
- Distrelec Article No.:
- 304-54-664
- Mfr. Part No.:
- 190350003
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19035 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19035 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19036 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex, 19039 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex, 19164 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- TE Connectivity Red
- TE Connectivity Red
- Molex M9 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex Grey
- JST Insulated Ring Terminal 22 AWG 16 AWG Wire Size
