Molex, 19036 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 534-344
- Distrelec Article No.:
- 304-54-665
- Mfr. Part No.:
- 190360003
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.48
(exc. VAT)
€12.89
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €10.48 | €0.524 |
| 5 - 9 | €9.65 | €0.483 |
| 10 + | €8.70 | €0.435 |
*price indicative
- RS Stock No.:
- 534-344
- Distrelec Article No.:
- 304-54-665
- Mfr. Part No.:
- 190360003
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19036 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19036 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19035 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex, 19039 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex, 19164 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- TE Connectivity Red
- TE Connectivity Red
- Molex M9 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity Silver
- Thomas & Betts, K18-8R-M Uninsulated Ring Terminal 22 AWG 18 AWG Wire Size
