Molex, 19073 Insulated Ring Terminal, M9 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 684-922
- Mfr. Part No.:
- 19073-0032
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€250.88
(exc. VAT)
€308.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €250.88 | €0.502 |
*price indicative
- RS Stock No.:
- 684-922
- Mfr. Part No.:
- 19073-0032
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19073 | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M9 | |
| Colour | Red | |
| Standards/Approvals | REACH, IEC-62474, RoHS, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19073 | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M9 | ||
Colour Red | ||
Standards/Approvals REACH, IEC-62474, RoHS, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp ring tongue terminal designed to deliver reliable connections for 22-18 AWG wires, making it an ideal choice for various applications. With its closed barrel type construction, this terminal ensures optimal conductivity while maintaining durability through its low-halogen nylon insulation. The compact 32.00mm length and vibrant red colours facilitate easy identification, enhancing installation efficiency. As part of the 19073 series, this product not only meets stringent compliance standards, including EU RoHS, but also offers versatility in wiring options with a maximum wire insulation diameter of 3.56mm. With a rated stud size of 3/8 (M9), this terminal caters to diverse crimping needs, ensuring a secure and robust connection in demanding environments.
Suitable for 22-18 AWG wire sizes, ensuring compatibility with various applications
Supports a maximum wire insulation diameter of 3.56mm for versatile wiring options
Rated for a stud size of 3/8 (M9), ideal for diverse crimping applications
Complies with EU RoHS standards, ensuring minimal environmental impact
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M6 Stud Size 14 AWG 16 AWG Wire Size, Blue
