Molex, 19164 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 534-353
- Distrelec Article No.:
- 304-54-671
- Mfr. Part No.:
- 191640003
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.52 | €0.652 |
| 5 - 9 | €6.00 | €0.60 |
| 10 + | €5.41 | €0.541 |
*price indicative
- RS Stock No.:
- 534-353
- Distrelec Article No.:
- 304-54-671
- Mfr. Part No.:
- 191640003
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19164 | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19164 | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- US
Related links
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex, 19164 Insulated Ring Terminal 12 AWG 10 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
