Molex, 19073 Insulated Ring Terminal, M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 684-267
- Mfr. Part No.:
- 19073-0024
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€221.46
(exc. VAT)
€272.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €221.46 | €0.443 |
*price indicative
- RS Stock No.:
- 684-267
- Mfr. Part No.:
- 19073-0024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19073 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M6 | |
| Colour | Red | |
| Standards/Approvals | RoHS, REACH, IEC 61249-2-21, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19073 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M6 | ||
Colour Red | ||
Standards/Approvals RoHS, REACH, IEC 61249-2-21, IEC-62474 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp ring tongue terminal designed for reliable and secure connections in electrical applications. This terminal is suitable for 22-18 AWG wire sizes and accommodates a stud size of 1/4 inch (M6). With a focus on durability, it features a closed barrel type and comes in a vibrant red colours. The terminal is crafted from high-quality nylon (PA) insulation material, ensuring excellent performance in various environmental conditions. Ideal for crimping or compression termination styles, this versatile product delivers consistent performance, making it an excellent choice for professionals seeking reliability and efficiency in their wiring solutions.
Net weight of 1.129g ensures lightweight handling
Red colours facilitates easy identification within projects
Certified under CSA LR18689 and UL E32244 for safety assurance
Part of the 19073 series, ensuring uniform performance across the range
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M9 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 14 AWG 16 AWG Wire Size, Blue
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
