Molex, 19164 Insulated Ring Terminal, M5 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 684-530
- Mfr. Part No.:
- 19164-0063
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-530
- Mfr. Part No.:
- 19164-0063
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19164 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | M5 | |
| Standards/Approvals | RoHS, IEC-62474, IEC 61249-2-21, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19164 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size M5 | ||
Standards/Approvals RoHS, IEC-62474, IEC 61249-2-21, REACH | ||
- COO (Country of Origin):
- US
The Molex Perma-Seal Ring Tongue Terminal designed for reliable and efficient electrical connections within 12-10 AWG wires. Ideal for applications requiring a secure fit this terminal accommodates a stud size of 10 (M5) and is packaged in a convenient carton. Made from high-quality materials it ensures durability and compliance with essential industry standards. This terminal boasts a low-halogen status enhancing its suitability for environmentally-conscious projects. Whether it's for permanent installations or temporary connections its versatile design meets the demands of various wiring tasks making it a dependable choice for professionals across multiple sectors.
Closed barrel type facilitating strong secure connections
Low-halogen materials contribute to safer environmental conditions
Designed for use with wide wire sizes from AWG 10 to 12
Tin-plated mating surface enhances conductivity and corrosion resistance
Accommodates a wire insulation diameter of 11.91mm for a snug fit
Compliance with GADSL/IMDS which ensuring industry-standard environmental practices
Tested against IEC-62474 standards for reliability within the industry
Related links
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex, 19164 Insulated Ring Terminal 12 AWG 10 AWG Wire Size
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
