Molex, 19164 Insulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 507-557
- Distrelec Article No.:
- 304-53-207
- Mfr. Part No.:
- 19164-0086
- Manufacturer:
- Molex
Subtotal (1 pack of 400 units)*
€292.66
(exc. VAT)
€359.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €292.66 | €0.732 |
*price indicative
- RS Stock No.:
- 507-557
- Distrelec Article No.:
- 304-53-207
- Mfr. Part No.:
- 19164-0086
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19164 | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Inner Ring Diameter | 4mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M4 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class D, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19164 | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Inner Ring Diameter 4mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M4 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class D, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex Perma-Seal Ring Tongue Terminal is expertly engineered for reliable connections in various applications, accommodating wire sizes of 22-18 AWG. This robust component features a closed barrel design, ensuring a secure grip and optimal electrical conductivity, making it an Ideal choice for both commercial and industrial wiring projects. Designed for easy integration, it supports stud sizes of 8 (M4) while providing enhanced performance under demanding conditions. The terminal's low-halogen insulation conforms to international standards, promoting both safety and environmental compliance. With its Durable construction and thoughtful design, the product is a testament to modern electrical component innovation.
Closed barrel design ensures a reliable and secure connection
Low-halogen insulation meets stringent environmental safety standards
Compatible with 22-18 AWG wire for versatile applications
Supports stud size of 8 (M4) for easy compatibility
Manufactured with tin-plated mating components for excellent conductivity
Related links
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex, 19164 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
