Molex, 19164 Insulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 684-931
- Mfr. Part No.:
- 19164-0312
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€371.98
(exc. VAT)
€457.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €371.98 | €0.744 |
*price indicative
- RS Stock No.:
- 684-931
- Mfr. Part No.:
- 19164-0312
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19164 | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M5 | |
| Standards/Approvals | RoHS, IEC 61249-2-21, IEC-62474, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19164 | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M5 | ||
Standards/Approvals RoHS, IEC 61249-2-21, IEC-62474, REACH | ||
- COO (Country of Origin):
- US
The Molex Perma-Seal Ring Tongue Terminal is expertly designed for secure wire connections in applications that require high reliability. This terminal effectively accommodates 16-14 AWG wire sizes while being compatible with stud sizes of 10 (M5). Built with durability in mind it combines a closed barrel type for enhanced electrical performance and a low-halon construction for compliance with environmental standards. Whether used in automotive industrial or electronic settings this terminal ensures optimal function and peace of mind making it an essential component for any installation needing robust connectivity.
Engineered for reliability and longevity in wire connections
Closed barrel design ensures secure and efficient electrical performance
Constructed with low-halon materials promoting environmental compliance
Ideal for various applications including automotive and industrial
Easy to integrate into various setups due to its robust features
Backed by molex's reputation for quality and performance
Related links
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
