Molex, 19164 Insulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 684-528
- Mfr. Part No.:
- 19164-0033
- Manufacturer:
- Molex
Subtotal (1 bag of 300 units)*
€233.58
(exc. VAT)
€287.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €233.58 | €0.779 |
*price indicative
- RS Stock No.:
- 684-528
- Mfr. Part No.:
- 19164-0033
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19164 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M4 | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19164 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M4 | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex Perma-Seal Ring Tongue Terminal designed to provide reliable connections for 16-14 AWG wire with a stud size of 8 (M4). Featuring a closed barrel type for enhanced conductivity this terminal is ideal for applications requiring secure and durable wire terminations. The terminal is packaged in a carton to preserve its integrity and facilitate storage ensuring that it meets the demands of both production and field repair uses. With compliance to various standards including EU RoHS and GADSL/IMDS this product not only prioritises utility but also compliance with environmental regulations making it a responsible choice for your electrical needs.
Closed barrel type enhances electrical connectivity and durability
Low-halogens meet industry standards for environmentally friendly products
Stud size of 8 (M4) ensures a secure fit in multiple settings
Packaged in cartons for convenient handling and storage
Compliance with EU RoHS and GADSL/IMDS demonstrates commitment to environmental responsibility
Lightweight at 1.034g facilitating ease of use in different projects
Mating material is tin-plated for excellent corrosion resistance
Related links
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size
