Molex, 19164 Insulated Ring Terminal, M9 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 814-814
- Mfr. Part No.:
- 19164-0307
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€397.64
(exc. VAT)
€489.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €397.64 | €0.795 |
*price indicative
- RS Stock No.:
- 814-814
- Mfr. Part No.:
- 19164-0307
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19164 | |
| Insulation | Insulated | |
| Insulation Material | Heat-shrinkable Nylon | |
| Inner Ring Diameter | 9.91mm | |
| Outer Ring Diameter | 13.82mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 40.1mm | |
| Stud Size | M9 | |
| Colour | Blue | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | UL | |
| Minimum Wire Size mm² | 1.23mm² | |
| Maximum Wire Size mm² | 1.94mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19164 | ||
Insulation Insulated | ||
Insulation Material Heat-shrinkable Nylon | ||
Inner Ring Diameter 9.91mm | ||
Outer Ring Diameter 13.82mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 40.1mm | ||
Stud Size M9 | ||
Colour Blue | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals UL | ||
Minimum Wire Size mm² 1.23mm² | ||
Maximum Wire Size mm² 1.94mm² | ||
- COO (Country of Origin):
- US
The Molex ring tongue Terminal is designed for reliable electrical connections, accommodating 16 to 14 AWG wire sizes and featuring a stud size of 3/8 inch (M9) for enhanced performance in various applications.
Closed barrel type ensures secure connections
Low-halogen materials comply with IEC standards
Rated for 1.581 grams, optimising application flexibility
Securely packaged on adhesive tape for convenient installation
Related links
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
