Molex, 19044 Uninsulated Ring Terminal, 1/2 in Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 785-445
- Mfr. Part No.:
- 19044-0138
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€400.30
(exc. VAT)
€492.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €400.30 | €0.40 |
*price indicative
- RS Stock No.:
- 785-445
- Mfr. Part No.:
- 19044-0138
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19044 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 32.51mm | |
| Stud Size | 1/2 in | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19044 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 32.51mm | ||
Stud Size 1/2 in | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size mm² 2mm² | ||
- COO (Country of Origin):
- US
The Molex Terminal is designed for efficient wire connectivity, ensuring reliable connections in various applications. Its robust design facilitates easy assembly and consistent performance in demanding conditions.
Constructed to provide reliable wire-to-wire connections
Offers easy installation for versatile applications
Optimised for enhanced durability in challenging environments
Supports a wide range of wire sizes for maximum compatibility
Related links
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Molex 6 mm Stud Size 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M2 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex 38 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
