Klauke, Angled tubular cable lugs Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 794-057
- Mfr. Part No.:
- 46R1045
- Manufacturer:
- Klauke
Subtotal (1 box of 25 units)*
€59.55
(exc. VAT)
€73.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €59.55 | €2.382 |
*price indicative
- RS Stock No.:
- 794-057
- Mfr. Part No.:
- 46R1045
- Manufacturer:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Angled tubular cable lugs | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 20mm | |
| Inner Ring Diameter | 10mm | |
| Overall Length | 16mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 50mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 50mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Angled tubular cable lugs | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 20mm | ||
Inner Ring Diameter 10mm | ||
Overall Length 16mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 50mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 50mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
