Phoenix Contact, C-RC 16/M10 DIN 3240097 Uninsulated Ring Terminal, M10 Stud Size 6 AWG Wire Size, Silver
- RS Stock No.:
- 254-4897
- Mfr. Part No.:
- 3240097
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€182.28
(exc. VAT)
€224.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.28 | €1.823 |
*price indicative
- RS Stock No.:
- 254-4897
- Mfr. Part No.:
- 3240097
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 16/M10 DIN 3240097 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 10mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 33mm | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.2mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 16/M10 DIN 3240097 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 10mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 33mm | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.2mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug os 16 mm² without plastic sleeve are made from high-quality tin-plated electrolytic copper for maximum protection against corrosion. The hard-soldered press zone enables maximum conductor pull-out values to be achieved. The length of lug is 33mm and width is 18mm.
Width 18 mm
Length 33 mm
Length of the insulating material sleeve 10 mm
Maximum stripping length 13 mm
Related links
- Phoenix Contact M10 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 0000 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
