Phoenix Contact, C-RC 25/M12 Uninsulated Ring Terminal, M12 Stud Size, Silver
- RS Stock No.:
- 254-4898
- Mfr. Part No.:
- 3240103
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€290.47
(exc. VAT)
€357.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €290.47 | €2.905 |
*price indicative
- RS Stock No.:
- 254-4898
- Mfr. Part No.:
- 3240103
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 25/M12 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 13mm | |
| Overall Length | 42mm | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1.5mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 25/M12 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 13mm | ||
Overall Length 42mm | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1.5mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug of 25 mm² without plastic sleeve are made from high-quality tin-plated electrolytic copper for maximum protection against corrosion. The length of lug is 42 mm and width is 31 mm.
Width 31 mm
Length 42 mm
Length of the insulating material sleeve 11 mm
Maximum stripping length 14 mm
Related links
- Phoenix Contact M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size, Silver
- Phoenix Contact M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 4 AWG 4 AWG Wire Size, Silver
