Knipex Insulated Ring Terminal, M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 267-7665
- Mfr. Part No.:
- 97 99 177
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€25.42
(exc. VAT)
€31.27
(inc. VAT)
- RS Stock No.:
- 267-7665
- Mfr. Part No.:
- 97 99 177
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M5 | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Tin | |
| Standards/Approvals | RoHS, REACH, DIN 46237 | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 5mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M5 | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper Tin | ||
Standards/Approvals RoHS, REACH, DIN 46237 | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 4mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex cable connector is made from copper and has surface made from tin.
Insulation material nylon
Standard DIN 46237
Related links
- Knipex 5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex Insulated Ring Terminal Yellow
- Knipex 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 10 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 6 mm Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow

