Knipex, 97 99 180 Insulated Ring Terminal, M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow

Subtotal (1 unit)*

€46.51

(exc. VAT)

€57.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€46.51

*price indicative

RS Stock No.:
267-7669
Mfr. Part No.:
97 99 180
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Ring Terminal

Series

97 99 180

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

10mm

Inner Ring Diameter

10mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

M10

Colour

Yellow

Contact Plating

Tin Plated

Contact Material

Copper Tin

Standards/Approvals

REACH Compliant, DIN 46237

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

6mm²

Minimum Operating Temperature

105°C

Minimum Wire Size mm²

4mm²

RoHS Status: Exempt

COO (Country of Origin):
TW

KNIPEX 97 99 180 Cable connectors, eye type insulated 100 pieces each


97 99 180 Cable connectors, eye type Content: 100 pieces. Colour: yellow. Screws10mmCable4 – 6mm²AWG12 — 10ColouryellowQuantity100InsulationNylonMaterialCopperSurfaceTinnedMax. temperature105°CMax. electrical load600 VContact diametreØ 10mm

Features and Benefits


Content: 100 Pieces
Colour: Yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy