Knipex, 97 99 1 Insulated Ring Terminal, 10 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 277-7957
- Mfr. Part No.:
- 97 99 180
- Manufacturer:
- Knipex
Subtotal (1 bag of 100 units)*
€43.04
(exc. VAT)
€52.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €43.04 | €0.43 |
*price indicative
- RS Stock No.:
- 277-7957
- Mfr. Part No.:
- 97 99 180
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ring Terminal | |
| Series | 97 99 1 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 10mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | 10 mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | DIN 46237 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ring Terminal | ||
Series 97 99 1 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 10mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size 10 mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals DIN 46237 | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
KNIPEX 97 99 180 Cable connectors, eye type insulated 100 pieces each
97 99 180 Cable connectors, eye type Content: 100 pieces. Colour: yellow. Screws10mmCable4 – 6mm²AWG12 — 10ColouryellowQuantity100InsulationNylonMaterialCopperSurfaceTinnedMax. temperature105°CMax. electrical load600 VContact diametreØ 10mm
Features and Benefits
Content: 100 Pieces
Colour: Yellow
Colour: Yellow
Related links
- Knipex 6 mm Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Knipex 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex Insulated Ring Terminal Yellow
- Knipex Insulated Ring Terminal Yellow
- Knipex 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex 5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
