Molex, 19070 Insulated Ring Terminal, M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow

Get a bulk buy discount

Add 1000 more to save 6%

View bulk pricing options

Subtotal (1 box of 500 units)*

€190.00

(exc. VAT)

€235.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500€0.38€190.00-
1000 +€0.355€177.506%

*price indicative

RS Stock No.:
287-2220
Distrelec Article No.:
304-53-202
Mfr. Part No.:
190700132
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19070

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Inner Ring Diameter

6.73mm

Outer Ring Diameter

13.46mm

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

10AWG

Overall Length

31.6mm

Stud Size

M6

Colour

Yellow

Contact Plating

Tin

Standards/Approvals

REACH, IPC 1752A Class C, IEC-62474, E32244, RoHS

COO (Country of Origin):
US
The Molex InsulKrimp Ring Tongue Terminal is designed for 10 to 12 AWG wires and has a stud size of 1/4 inch (M6). It features a closed barrel design with yellow PVC insulation. The terminal is compliant with EU RoHS standards and has a flammability rating of 94V-0. With its high-quality tin plating, this terminal ensures a secure and reliable connection. Its compact size and durable construction make it suitable for various applications in automotive, industrial, and electrical projects.

Closed barrel design with yellow PVC insulation

Compliant with EU RoHS standards

Flammability rating of 94V-0

High-quality tin plating for a secure connection

Compact size for easy installation

Durable construction for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy