Molex, 19073 Insulated Ring Terminal, M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 287-2230
- Distrelec Article No.:
- 304-41-739
- Mfr. Part No.:
- 190730188
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
In Stock
- Plus 370 unit(s) shipping from 09 November 2026
- Plus 1,500 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.853 | €8.53 | - |
| 50 - 90 | €0.815 | €8.15 | 4% |
| 100 - 240 | €0.782 | €7.82 | 8% |
| 250 + | €0.749 | €7.49 | 12% |
*price indicative
- RS Stock No.:
- 287-2230
- Distrelec Article No.:
- 304-41-739
- Mfr. Part No.:
- 190730188
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19073 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 13.72mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 31.95mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Standards/Approvals | REACH, IPC 1752A Class C, RoHS, E32244, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19073 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 13.72mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 31.95mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Standards/Approvals REACH, IPC 1752A Class C, RoHS, E32244, IEC-62474 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Ring Tongue Terminal is a high-quality solderless terminal designed for 10 to 12 AWG wire and features a stud size of 1/4 inch (M6). With a length of 31.95mm, this terminal provides a secure and reliable connection. The yellow color of the terminal aids in easy identification. Its type II insulation prevents electrical mishaps and ensures safety. The Avikrimp Ring Tongue Terminal is ideal for various applications that require a sturdy and efficient electrical connection.
Length of 31.95mm
Yellow color for easy identification
Type II insulation for safety
Provides a secure and reliable connection
Suitable for various applications
Related links
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 14 AWG 16 AWG Wire Size, Blue
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
