JST Uninsulated Ring Terminal, 10 mm Stud Size 22 AWG 16 AWG Wire Size, Silver

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
604-8092
Distrelec Article No.:
302-60-999
Mfr. Part No.:
1.25-10
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

1.7mm

Outer Ring Diameter

3.4mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

25.5mm

Stud Size

10 mm

Colour

Silver

Thickness

800μm

Standards/Approvals

No

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.25mm²

COO (Country of Origin):
JP

Uninsulated Crimp Ring Terminals, JST


A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

JST Terminals


Note

JST part numbers Rxxx conform to JIS C2805

Standards

• UL Listed E42024
• CSA Certified LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy