NTN 4T-382A Single Row Tapered Roller Roller Bearing, 96.838 mm OD

Subtotal (1 unit)*

€15.20

(exc. VAT)

€18.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.20

*price indicative

RS Stock No.:
453-162
Mfr. Part No.:
4T-382A
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Series

4T-382A

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Outside Diameter

96.838mm

Cup Width

15.875mm

Bearing Material

Case Carburised Steel

Number of Rows

1

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is meticulously designed for exceptional performance and reliability. Crafted to facilitate smooth operation in various applications, this product boasts a robust construction that withstands demanding conditions. With its precisely engineered dimensions and high-quality materials, this bearing ensures longevity and reduced maintenance needs. The integration of advanced technology in its design aids in optimising performance, making it a vital component for machinery efficiency. This bearing's versatility makes it suitable for a wide range of industries, allowing it to meet diverse operational requirements effortlessly.

Engineered for maximum durability under extensive loads

Offers a streamlined design for improved operational efficiency

Requires minimal maintenance due to its high-quality craftsmanship

Compatible with an array of applications across multiple sectors

Facilitates optimal functionality in high-demand environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy